Similar

JC6-P108-21 | |
|---|---|
DigiKey Part Number | JC6-P108-21-ND |
Manufacturer | |
Manufacturer Product Number | JC6-P108-21 |
Description | CONN BARRIER STRP 21CIRC 0.375" |
Customer Reference | |
Detailed Description | 21 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 21 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 21 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 238111210 | Curtis Industries | 0 | 364-238111210-ND | 9,67235 € | Similar |


