
J6-3 | |
|---|---|
DigiKey Part Number | J6-3-ND |
Manufacturer | |
Manufacturer Product Number | J6-3 |
Description | JUMPER BARRIER BLK 3POS SPADE |
Customer Reference | |
Detailed Description | 3 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
EDA/CAD Models | J6-3 Models |
Category | Pitch 0.375" (9.53mm) |
Manufacturer TE Connectivity AMP Connectors | Style Around Barrier, Spade |
Series | For Use With/Related Products #6, BC6, JC6, MB6, NC6 Series |
Packaging Bulk | Contact Material Brass |
Part Status Obsolete | Contact Finish Tin |
Type Barrier Block | Base Product Number |
Number of Positions 3 |

