


HMN-RJ45-MC | |
|---|---|
DigiKey Part Number | A134391-ND |
Manufacturer | |
Manufacturer Product Number | HMN-RJ45-MC |
Description | MOD RJ45 MALE 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Module, RJ45 8 Position |
Datasheet | Datasheet |
EDA/CAD Models | HMN-RJ45-MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module, RJ45 | |
Gender | Male | |
Number of Positions | 8 | |
Size | - | |
Termination Style | - | |
Voltage Rating | 50V | |
Current Rating (Amps) | 1A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 12 | 5,81083 € | 69,73 € |
| 36 | 5,37722 € | 193,58 € |
| 60 | 5,18683 € | 311,21 € |
| 108 | 4,97602 € | 537,41 € |
| 252 | 4,68738 € | 1.181,22 € |
| 504 | 4,46379 € | 2.249,75 € |
| 1.008 | 4,25095 € | 4.284,96 € |
| Unit Price without VAT: | 6,93000 € |
|---|---|
| Unit Price with VAT: | 8,24670 € |

