


HMN-D2-MC | |
|---|---|
DigiKey Part Number | A141078-ND |
Manufacturer | |
Manufacturer Product Number | HMN-D2-MC |
Description | MODULE MALE 2POS HMN-D2-MC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 2 Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 1000V |
Series | Current Rating (Amps) 100A |
Packaging Bulk | Contact Type CNM |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating EN45545 |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,20000 € | 8,20 € |
| 12 | 6,87750 € | 82,53 € |
| 30 | 6,44700 € | 193,41 € |
| 54 | 6,18500 € | 333,99 € |
| 102 | 5,91363 € | 603,19 € |
| 252 | 5,54813 € | 1.398,13 € |
| 504 | 5,28353 € | 2.662,90 € |
| 1.002 | 5,03376 € | 5.043,83 € |
| Unit Price without VAT: | 8,20000 € |
|---|---|
| Unit Price with VAT: | 9,75800 € |











