


HMN-D2-FC | |
|---|---|
DigiKey Part Number | A141079-ND |
Manufacturer | |
Manufacturer Product Number | HMN-D2-FC |
Description | MODULE FEMALE 2POS HMN-D2-FC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 2 Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 1000V |
Series | Current Rating (Amps) 100A |
Packaging Bulk | Contact Type CNF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating EN45545 |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 12 | 6,86667 € | 82,40 € |
| 30 | 6,43667 € | 193,10 € |
| 54 | 6,17500 € | 333,45 € |
| 102 | 5,90402 € | 602,21 € |
| 252 | 5,53913 € | 1.395,86 € |
| 504 | 5,27492 € | 2.658,56 € |
| 1.002 | 5,02557 € | 5.035,62 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |

