Female Insert without Contacts 40+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts 40+Ground Position Crimp
TE Connectivity Heavy Duty Connector Inserts | Digi-Key Daily

HEEE-040-F

DigiKey Part Number
A141060-ND
Manufacturer
Manufacturer Product Number
HEEE-040-F
Description
INSERT FML 40POS+1GND HEEE-040-F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 40+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
TE Connectivity AMP Connectors
Voltage Rating
500V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Contact Type
CEF, DEF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
EN45545
Number of Positions
40+Ground
Base Product Number
Size
H16B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,90000 €15,90 €
1013,51300 €135,13 €
2512,66720 €316,68 €
5012,06240 €603,12 €
10011,48700 €1.148,70 €
25010,76844 €2.692,11 €
50010,25502 €5.127,51 €
Unit Price without VAT:15,90000 €
Unit Price with VAT:18,92100 €