HE-024-FS (25-48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HE-024-FS (25-48)

DigiKey Part Number
A123679-ND
Manufacturer
Manufacturer Product Number
HE-024-FS (25-48)
Description
INSERT FEMALE 24POS CLAMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Female Insert 24 Position Tension Clamp
Datasheet
 Datasheet
EDA/CAD Models
HE-024-FS (25-48) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
24
Size
-
Termination Style
Tension Clamp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,91000 €15,91 €
1013,52200 €135,22 €
2512,67520 €316,88 €
5012,07040 €603,52 €
10011,49450 €1.149,45 €
25010,77548 €2.693,87 €
50010,45944 €5.229,72 €
Unit Price without VAT:15,91000 €
Unit Price with VAT:18,93290 €