
HD36-24-35SN-059 | |
|---|---|
DigiKey Part Number | 1111-HD36-24-35SN-059-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-35SN-059 |
Description | CIRCULAR CONNECTOR 35 CONTACT(S) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-35SN-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity AMP Connectors | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 35 | Features Backshell, Cable Clamp, Coupling Nut |
Shell Size - Insert 24-35 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 (3), 20 (32) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 60,61333 € | 181,84 € |
| Unit Price without VAT: | 60,61333 € |
|---|---|
| Unit Price with VAT: | 72,12986 € |

