
FST-41B-5 | |
|---|---|
DigiKey Part Number | FST-41B-5-ND |
Manufacturer | |
Manufacturer Product Number | FST-41B-5 |
Description | CABLE FLXSTRP 5POS 3.81MM 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Flexstrip Cable 0.150" (3.81mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 5 | |
Pitch | 0.150" (3.81mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,85796 € | 7.144,90 € |
| Unit Price without VAT: | 2,85796 € |
|---|---|
| Unit Price with VAT: | 3,40097 € |

