
FST-22B-8 | |
|---|---|
DigiKey Part Number | 17-FST-22B-8-ND |
Manufacturer | |
Manufacturer Product Number | FST-22B-8 |
Description | FST-22B-8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Number of Conductors 8 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,47526 € | 4.475,26 € |
| Unit Price without VAT: | 4,47526 € |
|---|---|
| Unit Price with VAT: | 5,32556 € |

