
FST-22.55A-25 | |
|---|---|
DigiKey Part Number | 17-FST-22.55A-25-ND |
Manufacturer | |
Manufacturer Product Number | FST-22.55A-25 |
Description | FST-22.55A-25, PL=.175, SP PKG |
Customer Reference | |
Detailed Description | 25 Position Flexstrip Cable 0.100" (2.54mm) 2.550" (64.77mm) |
Datasheet | Datasheet |
Category | Number of Conductors 25 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bag | Length 2.550" (64.77mm) |
Part Status Obsolete | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |

