Parametric Equivalent

FST-21.5A-30 | |
|---|---|
DigiKey Part Number | 17-FST-21.5A-30-ND |
Manufacturer | |
Manufacturer Product Number | FST-21.5A-30 |
Description | FST-21.5A-30 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position Flexstrip Cable 0.100" (2.54mm) 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Number of Conductors 30 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 1.500" (38.10mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FST-21.5A-30 | TE Connectivity | 0 | 1111-FST-21.5A-30-ND | 11,77800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,80107 € | 7.801,07 € |
| Unit Price without VAT: | 7,80107 € |
|---|---|
| Unit Price with VAT: | 9,28327 € |

