FST-11A-5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,05099 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,57909 €
Datasheet
5 Position Flexstrip Cable 0.050" (1.27mm) 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST-11A-5

DigiKey Part Number
FST-11A-5-ND
Manufacturer
Manufacturer Product Number
FST-11A-5
Description
CABLE FLXSTRP 5POS 1.27MM 1"
Customer Reference
Detailed Description
5 Position Flexstrip Cable 0.050" (1.27mm) 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
TE Connectivity AMP Connectors
Length
1.000" (25.40mm)
Packaging
Bulk
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Obsolete
Termination Style
Completely Exposed Wires on Both Sides
Cable Type
Flexstrip
Base Product Number
Number of Conductors
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1447180-7TE Connectivity AMP Connectors017-1-1447180-7-ND3,05099 €Parametric Equivalent
9-6447163-4TE Connectivity AMP Connectors09-6447163-4-ND0,57909 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes