Parametric Equivalent

FST-11A-16 | |
|---|---|
DigiKey Part Number | 17-FST-11A-16-ND |
Manufacturer | |
Manufacturer Product Number | FST-11A-16 |
Description | FST-11A-16 |
Customer Reference | |
Detailed Description | 16 Position Flexstrip Cable 0.050" (1.27mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Number of Conductors 16 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.050" (1.27mm) |
Packaging Bulk | Length 1.000" (25.40mm) |
Part Status Obsolete | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6447164-6 | TE Connectivity AMP Connectors | 0 | 6447164-6-ND | 1,12096 € | Parametric Equivalent |
| FST-11A-16 | TE Connectivity | 0 | 1111-FST-11A-16-ND | 3,72400 € | Parametric Equivalent |


