Parametric Equivalent

FST-11A-10 | |
|---|---|
DigiKey Part Number | FST-11A-10-ND |
Manufacturer | |
Manufacturer Product Number | FST-11A-10 |
Description | CABLE FLXSTRP 10POS 1.27MM 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Flexstrip Cable 0.050" (1.27mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 10 | |
Pitch | 0.050" (1.27mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,87751 € | 2.816,26 € |
| Unit Price without VAT: | 1,87751 € |
|---|---|
| Unit Price with VAT: | 2,23424 € |


