FSP-24A-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,43204 €
Datasheet
Image for FSP-24A-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP-24A-6

DigiKey Part Number
FSP-24A-6-ND
Manufacturer
Manufacturer Product Number
FSP-24A-6
Description
CABLE FLXSTRP 6POS 2.54MM 4"
Customer Reference
Detailed Description
6 Position Flexstrip Cable 0.100" (2.54mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Obsolete
Termination Style
Completely Exposed Wires on Both Sides
Cable Type
Flexstrip
Base Product Number
Number of Conductors
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-1474654-9TE Connectivity AMP Connectors05-1474654-9-ND1,43204 €Direct
Obsolete
This product is no longer manufactured. View Substitutes