Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FSP-22.5A | |
|---|---|
DigiKey Part Number | 17-FSP-22.5A-ND |
Manufacturer | |
Manufacturer Product Number | FSP-22.5A |
Description | FSP-22.5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Flexstrip Cable 0.100" (2.54mm) 2.500" (63.50mm) |
Datasheet | Datasheet |
Category | Number of Conductors 10 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 2.500" (63.50mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1437141-9 | TE Connectivity AMP Connectors | 0 | 17-2-1437141-9-ND | 1,81927 € | Parametric Equivalent |
| 7-6474640-4 | TE Connectivity AMP Connectors | 0 | 17-7-6474640-4-ND | 0,17333 € | Parametric Equivalent |
| FSK-22.5A-10 | TE Connectivity AMP Connectors | 0 | FSK-22.5A-10-ND | 1,95335 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15745 € | 1.574,50 € |
| Unit Price without VAT: | 0,15745 € |
|---|---|
| Unit Price with VAT: | 0,18737 € |


