Image for FSN-24.25Z-25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSN-24.25Z-25

DigiKey Part Number
FSN-24.25Z-25-ND
Manufacturer
Manufacturer Product Number
FSN-24.25Z-25
Description
CABLE FLXSTRP 25POS 2.54MM 4.25"
Customer Reference
Detailed Description
25 Position Flexstrip Cable 0.100" (2.54mm) 4.250" (107.95mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Length
4.250" (107.95mm)
Packaging
Bulk
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Obsolete
Termination Style
Completely Exposed Wires on Both Sides, Kinked
Cable Type
Flexstrip
Base Product Number
Number of Conductors
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.