
FSN-2.5A-5 | |
|---|---|
DigiKey Part Number | 17-FSN-2.5A-5-ND |
Manufacturer | |
Manufacturer Product Number | FSN-2.5A-5 |
Description | FSN-2.5A-5=JUMPER NOMEX |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Flexstrip Cable 0.100" (2.54mm) 0.500" (12.70mm) |
Category | Number of Conductors 5 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bag | Length 0.500" (12.70mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71255 € | 1.425,10 € |
| Unit Price without VAT: | 0,71255 € |
|---|---|
| Unit Price with VAT: | 0,84793 € |

