Parametric Equivalent

FSK-22A-15 | |
|---|---|
DigiKey Part Number | FSK-22A-15-ND |
Manufacturer | |
Manufacturer Product Number | FSK-22A-15 |
Description | CABLE FLXSTRP 15POS 2.54MM 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 15 | |
Pitch | 0.100" (2.54mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,43510 € | 2.435,10 € |
| Unit Price without VAT: | 2,43510 € |
|---|---|
| Unit Price with VAT: | 2,89777 € |

