
FSK-22A-10 | |
---|---|
DigiKey Part Number | FSK-22A-10-ND |
Manufacturer | |
Manufacturer Product Number | FSK-22A-10 |
Description | CABLE FLXSTRP 10POS 2.54MM 2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 10 | |
Pitch | 0.100" (2.54mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,59676 € | 1.596,76 € |
Unit Price without VAT: | 1,59676 € |
---|---|
Unit Price with VAT: | 1,90014 € |