FSK-21A-24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,68057 €
Datasheet
Image for FSK-21A-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSK-21A-24

DigiKey Part Number
FSK-21A-24-ND
Manufacturer
Manufacturer Product Number
FSK-21A-24
Description
CABLE FLXSTRP 24POS 2.54MM 1"
Customer Reference
Detailed Description
24 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Length
1.000" (25.40mm)
Packaging
Bag
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Obsolete
Termination Style
Completely Exposed Wires on Both Sides
Cable Type
Flexstrip
Base Product Number
Number of Conductors
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1474671-4TE Connectivity AMP Connectors01474671-4-ND3,68057 €Similar
Obsolete
This product is no longer manufactured. View Substitutes