
EC7602-000 | |
|---|---|
DigiKey Part Number | 17-EC7602-000-ND |
Manufacturer | |
Manufacturer Product Number | EC7602-000 |
Description | HL253WE1NF033B-CS7693 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.80" W x 2.05" L (20.3mm x 52.0mm) White Polyolefin (PO), Irradiated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.80" W x 2.05" L (20.3mm x 52.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,99733 € | 599,20 € |
| Unit Price without VAT: | 1,99733 € |
|---|---|
| Unit Price with VAT: | 2,37682 € |

