
DWTC-16/4-X-SP | |
|---|---|
DigiKey Part Number | 484-DWTC-16/4-X-SPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DWTC-16/4-X-SP |
Description | DWTC-16/4-X-SP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.630" (16.00mm) 4 to 1 Clear |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.058" (1.47mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Moisture-Proof |
Packaging Tape & Reel (TR) | Color |
Part Status Active | Operating Temperature -55°C ~ 75°C |
Type | Shrink Temperature 60°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.630" (16.00mm) | Shelf Life 36 Months |
Inner Diameter - Recovered 0.157" (3.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,78742 € | 7.787,42 € |
| Unit Price without VAT: | 7,78742 € |
|---|---|
| Unit Price with VAT: | 9,26703 € |

