
DRC18-40SCE | |
|---|---|
DigiKey Part Number | 1111-DRC18-40SCE-ND |
Manufacturer | |
Manufacturer Product Number | DRC18-40SCE |
Description | AUTOMOTIVE CONNECTORS 40P PLUG A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DRC18-40SCE Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Push-Pull |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Plastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 39,76200 € | 198,81 € |
| Unit Price without VAT: | 39,76200 € |
|---|---|
| Unit Price with VAT: | 47,31678 € |

