
D-602-55CS1904 | |
|---|---|
DigiKey Part Number | 17-D-602-55CS1904-ND |
Manufacturer | |
Manufacturer Product Number | D-602-55CS1904 |
Description | D-602-55CS1904 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coax, Socket Center, Assembly Contact Gold Solder 24-30 AWG Coaxial |
Category | Pin or Socket Coax, Socket Center, Assembly |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Solder |
Series | Wire Gauge 24-30 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,01990 € | 2.601,99 € |
| Unit Price without VAT: | 26,01990 € |
|---|---|
| Unit Price with VAT: | 30,96368 € |

