
CV3267-000 | |
|---|---|
DigiKey Part Number | 17-CV3267-000-ND |
Manufacturer | |
Manufacturer Product Number | CV3267-000 |
Description | RW-175-3/32-X-SP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.094" (2.40mm) 2 to 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.094" (2.40mm) | |
Inner Diameter - Recovered | 0.047" (1.19mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | - | |
Features | - | |
Color | - | |
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 2,04591 € | 3.682,64 € |
| Unit Price without VAT: | 2,04591 € |
|---|---|
| Unit Price with VAT: | 2,43463 € |


