
CTA-0036CS2806 | |
|---|---|
DigiKey Part Number | CTA-0036CS2806-ND |
Manufacturer | |
Manufacturer Product Number | CTA-0036CS2806 |
Description | SLDR SLV WIRE-WIRE 0.065/0.07" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.065" (1.65mm), 0.070" (1.78mm) |
Datasheet | Datasheet |
Category | Diameter 0.065" (1.65mm), 0.070" (1.78mm) |
Manufacturer TE Connectivity AMP Connectors | Length 0.550" (13.97mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Immersion Resistant |
Part Status Obsolete | Base Product Number |
Type Wire to Wire |

