
CTA-0027 | |
|---|---|
DigiKey Part Number | CTA-0027-ND |
Manufacturer | |
Manufacturer Product Number | CTA-0027 |
Description | SLDR SLV WIRE-WIRE 0.065/0.07" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.065" (1.65mm), 0.070" (1.78mm) |
Datasheet | Datasheet |
Category | Diameter 0.065" (1.65mm), 0.070" (1.78mm) |
Manufacturer TE Connectivity AMP Connectors | Length 0.550" (13.97mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Immersion Resistant |
Part Status Discontinued at DigiKey | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 68,07810 € | 6.807,81 € |
| Unit Price without VAT: | 68,07810 € |
|---|---|
| Unit Price with VAT: | 81,01294 € |

