
CSL-06933P-9 | |
|---|---|
DigiKey Part Number | 484-CSL-06933P-9-ND |
Manufacturer | |
Manufacturer Product Number | CSL-06933P-9 |
Description | CSL-06933P-9 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | White Standard, Die-Cut Label 1.31" W x 2.72" L (33.3mm x 69.1mm); Cable O.D. 0.28" ~ 0.59" (7.0mm ~ 15.0mm) |
Datasheet | Datasheet |
Category | Label Type Standard, Die-Cut |
Manufacturer TE Connectivity AMP Connectors | Label Size 1.31" W x 2.72" L (33.3mm x 69.1mm); Cable O.D. 0.28" ~ 0.59" (7.0mm ~ 15.0mm) |
Series | Color White |
Packaging Box | Material Polyester |
Part Status Active | Operating Temperature -30°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 0,82483 € | 197,96 € |
| Unit Price without VAT: | 0,82483 € |
|---|---|
| Unit Price with VAT: | 0,98155 € |

