
CSL-03418P-9 | |
|---|---|
DigiKey Part Number | 17-CSL-03418P-9-ND |
Manufacturer | |
Manufacturer Product Number | CSL-03418P-9 |
Description | CSL-03418P-9 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | White Standard, Die-Cut Label 0.72" W x 1.33" L (18.3mm x 33.8mm); Cable O.D. 0.11" ~ 0.32" (2.7mm ~ 8.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard, Die-Cut | |
Label Size | 0.72" W x 1.33" L (18.3mm x 33.8mm); Cable O.D. 0.11" ~ 0.32" (2.7mm ~ 8.1mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -30°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | 0,23234 € | 204,46 € |
| Unit Price without VAT: | 0,23234 € |
|---|---|
| Unit Price with VAT: | 0,27648 € |

