
CS7862-000 | |
|---|---|
DigiKey Part Number | CS7862-000-ND |
Manufacturer | |
Manufacturer Product Number | CS7862-000 |
Description | CONN PIN 20-22AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-22 AWG Crimp Machined |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Discontinued at DigiKey | Contact Finish Thickness 50.0µin (1.27µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.053 | 1,14575 € | 1.206,47 € |
| Unit Price without VAT: | 1,14575 € |
|---|---|
| Unit Price with VAT: | 1,36344 € |

