



CIRP2410GPL | |
|---|---|
DigiKey Part Number | A124845-ND |
Manufacturer | |
Manufacturer Product Number | CIRP2410GPL |
Description | CONN GROMMET GRAY |
Customer Reference | |
Detailed Description | Connector Grommet Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Grommet | |
For Use With/Related Products | CIRP Series Circular Connectors, Pin Contact SZ 8 | |
Shell Size - Insert | - | |
Material | Rubber | |
Features | - | |
Color | Gray | |
Base Product Number |

