
CIRP12KLKP3 | |
|---|---|
DigiKey Part Number | CIRP12KLKP3-ND |
Manufacturer | |
Manufacturer Product Number | CIRP12KLKP3 |
Description | SOCKET CONTACT |
Customer Reference | |
Detailed Description | Socket Contact 12 AWG Size 12 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 12 |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 12 AWG |
Series | Contact Termination Crimp |
Packaging Bag | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Gold |
Type Machined | Base Product Number |
Contact Type Socket |

