Black, Gray Connector Backshell, Heat Shrink Adapter 1 1/4-18 UNEF-2B 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIRBP22SCHSA

DigiKey Part Number
A124873-ND
Manufacturer
Manufacturer Product Number
CIRBP22SCHSA
Description
CONN BACKSH ADPT SZ22 1 1/4-18
Customer Reference
Detailed Description
Black, Gray Connector Backshell, Heat Shrink Adapter 1 1/4-18 UNEF-2B 22
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
TE Connectivity AMP Connectors
Material
Aluminum Alloy
Series
Plating
Zinc Cobalt
Packaging
Bag
Shielding
Unshielded
Part Status
Obsolete
Color
Black, Gray
Type
Backshell, Heat Shrink Adapter
Ingress Protection
IP67 - Dust Tight, Waterproof
Diameter - Outside
1.496" (38.00mm)
For Use With/Related Products
CIRP Series Circular Connectors
Shell Size - Insert
22
Base Product Number
Thread Size
1 1/4-18 UNEF-2B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,97000 €20,97 €
1017,82000 €178,20 €
Manufacturers Standard Package
Unit Price without VAT:20,97000 €
Unit Price with VAT:24,95430 €