Black Connector Backshell, Heat Shrink Adapter 1 1/4-18 UNEF-2B 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black Connector Backshell, Heat Shrink Adapter 1 1/4-18 UNEF-2B 22
CIRBP22ECHSA
CIRBP22ECHSA

CIRBP22ECHSA

DigiKey Part Number
A124875-ND
Manufacturer
Manufacturer Product Number
CIRBP22ECHSA
Description
CONN BACKSH ADPT SZ22 1 1/4-18
Customer Reference
Detailed Description
Black Connector Backshell, Heat Shrink Adapter 1 1/4-18 UNEF-2B 22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.496" (38.00mm)
Shell Size - Insert
22
Thread Size
1 1/4-18 UNEF-2B
Cable Exit
90°
Material
Aluminum Alloy
Plating
Zinc Cobalt
Shielding
Unshielded
Color
Black
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Includes
-
Material Flammability Rating
-
For Use With/Related Products
CIRP Series Circular Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.