Black Connector Backshell, Heat Shrink Adapter 1 1/8-18 UNEF-2B 20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black Connector Backshell, Heat Shrink Adapter 1 1/8-18 UNEF-2B 20
CIRBP20ECHSA
CIRBP20ECHSA

CIRBP20ECHSA

DigiKey Part Number
A124878-ND
Manufacturer
Manufacturer Product Number
CIRBP20ECHSA
Description
CONN BACKSH ADPT SZ20 1 1/8-18
Customer Reference
Detailed Description
Black Connector Backshell, Heat Shrink Adapter 1 1/8-18 UNEF-2B 20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.378" (35.00mm)
Shell Size - Insert
20
Thread Size
1 1/8-18 UNEF-2B
Cable Exit
90°
Material
Aluminum Alloy
Plating
Zinc Cobalt
Shielding
Unshielded
Color
Black
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Includes
-
Material Flammability Rating
-
For Use With/Related Products
CIRP Series Circular Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.