
CIRB16HM32 | |
|---|---|
DigiKey Part Number | CIRB16HM32-ND |
Manufacturer | |
Manufacturer Product Number | CIRB16HM32 |
Description | CONN BACKSH ADP SZ16 BLK 7/8-20 |
Customer Reference | |
Detailed Description | Black Connector Backshell, Conduit Adapter 7/8-20 UNEF 16 |
Datasheet | Datasheet |
Category | Thread Size 7/8-20 UNEF |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Zinc Cobalt |
Part Status Obsolete | Color Black |
Type Backshell, Conduit Adapter | Ingress Protection IP67 - Dust Tight, Waterproof |
Diameter - Outside 1.102" (28.00mm) | For Use With/Related Products CIRH Series Connectors |
Shell Size - Insert 16 | Base Product Number |

