
CDA264N00000001000 | |
|---|---|
DigiKey Part Number | 17-CDA264N00000001000-ND |
Manufacturer | |
Manufacturer Product Number | CDA264N00000001000 |
Description | 940 BULKHEAD CONNECTOR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer TE Connectivity AMP Connectors | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Box | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 8 (4 + 3 Power + PE) | Shielding Shielded |
Shell Size - Insert 40-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -20°C ~ 130°C |
Fastening Type Push-Twist |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 50,74400 € | 1.014,88 € |
| Unit Price without VAT: | 50,74400 € |
|---|---|
| Unit Price with VAT: | 60,38536 € |

