Image for CC8565-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC8565-000

DigiKey Part Number
17-CC8565-000-ND
Manufacturer
Manufacturer Product Number
CC8565-000
Description
D-SCE-4.8-50-4-CS34034
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 0.19" W x 1.97" L (4.8mm x 50.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.19" W x 1.97" L (4.8mm x 50.0mm)
Color
Yellow
Material
Polyolefin (PO), Irradiated
For Use With/Related Products
-
Operating Temperature
-75°C ~ 135°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.5000,90580 €2.264,50 €
Manufacturers Standard Package
Unit Price without VAT:0,90580 €
Unit Price with VAT:1,07790 €