



B112-BU | |
---|---|
DigiKey Part Number | B112-BU-ND |
Manufacturer | |
Manufacturer Product Number | B112-BU |
Description | CONN BARRIER STRIP 12CIRC 0.63" |
Customer Reference | |
Detailed Description | 12 Circuit 0.630" (16.00mm) Barrier Block Connector Screws |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.630" (16.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 50A | |
Voltage Rating | 600V | |
Wire Gauge | 8-18 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | Phenol Formaldehyde (Phenolic), Glass Filled | |
Material Flammability Rating | UL94 V-1 | |
Base Product Number |