
B106S | |
|---|---|
DigiKey Part Number | B106S-ND |
Manufacturer | |
Manufacturer Product Number | B106S |
Description | CONN BARRIER STRIP 6CIRC 0.63" |
Customer Reference | |
Detailed Description | 6 Circuit 0.630" (16.00mm) Barrier Block Connector Screws with Captive Plate |
Category | Wire Gauge 6-14 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Mounting Type Chassis, Panel |
Number of Wire Entries 12 | Operating Temperature 150°C |
Pitch 0.630" (16.00mm) | Material - Insulation Phenol Formaldehyde (Phenolic), Glass Filled |
Number of Rows 2 | Material Flammability Rating UL94 V-1 |
Current Rating (Amps) 65A | Base Product Number |
Voltage Rating 600V |

