
A9CCG-1608F | |
|---|---|
DigiKey Part Number | A9CCG-1608F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1608F |
Description | FLEX CABLE - AFG16G/AF16/AFG16G |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,93000 € | 10,93 € |
| 10 | 9,28800 € | 92,88 € |
| 25 | 8,70640 € | 217,66 € |
| 50 | 8,29060 € | 414,53 € |
| 100 | 7,89500 € | 789,50 € |
| 250 | 7,40100 € | 1.850,25 € |
| 500 | 7,04814 € | 3.524,07 € |
| 1.000 | 6,71214 € | 6.712,14 € |
| Unit Price without VAT: | 10,93000 € |
|---|---|
| Unit Price with VAT: | 13,00670 € |






