
A9CCG-1502F | |
|---|---|
DigiKey Part Number | A9CCG-1502F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1502F |
Description | FLEX CABLE - AFG15G/AF15/AFG15G |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| 10 | 8,58900 € | 85,89 € |
| 25 | 8,05080 € | 201,27 € |
| 50 | 7,66620 € | 383,31 € |
| 100 | 7,30030 € | 730,03 € |
| 250 | 6,84352 € | 1.710,88 € |
| 500 | 6,51720 € | 3.258,60 € |
| 1.000 | 6,20652 € | 6.206,52 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 12,03090 € |






