
A9CCG-1403F | |
|---|---|
DigiKey Part Number | A9CCG-1403F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1403F |
Description | FLEX CABLE - AFG14G/AF14/AFG14G |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| 10 | 7,70300 € | 77,03 € |
| 25 | 7,10160 € | 177,54 € |
| 50 | 6,67820 € | 333,91 € |
| 100 | 6,28020 € | 628,02 € |
| 250 | 5,79048 € | 1.447,62 € |
| 500 | 5,59018 € | 2.795,09 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,24550 € |






