
A9CCG-1105F | |
|---|---|
DigiKey Part Number | A9CCG-1105F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1105F |
Description | FLEX CABLE - AFG11G/AF11/AFG11G |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,93000 € | 9,93 € |
| 10 | 8,44300 € | 84,43 € |
| 25 | 7,91360 € | 197,84 € |
| 50 | 7,53580 € | 376,79 € |
| 100 | 7,17610 € | 717,61 € |
| 250 | 6,72708 € | 1.681,77 € |
| 500 | 6,40630 € | 3.203,15 € |
| 1.000 | 6,10089 € | 6.100,89 € |
| Unit Price without VAT: | 9,93000 € |
|---|---|
| Unit Price with VAT: | 11,81670 € |






