
A9CCG-0502F | |
|---|---|
DigiKey Part Number | A9CCG-0502F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0502F |
Description | FLEX CABLE - AFG05G/AF05/AFG05G |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 5,75400 € | 57,54 € |
| 25 | 5,39360 € | 134,84 € |
| 50 | 5,13600 € | 256,80 € |
| 100 | 4,89080 € | 489,08 € |
| 250 | 4,58468 € | 1.146,17 € |
| 500 | 4,36596 € | 2.182,98 € |
| 1.000 | 4,15779 € | 4.157,79 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |






