
A9CCG-0405F | |
|---|---|
DigiKey Part Number | A9CCG-0405F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0405F |
Description | FLEX CABLE - AFG04G/AF04/AFG04G |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 5,90200 € | 59,02 € |
| 25 | 5,53160 € | 138,29 € |
| 50 | 5,26740 € | 263,37 € |
| 100 | 5,01590 € | 501,59 € |
| 250 | 4,70200 € | 1.175,50 € |
| 500 | 4,47770 € | 2.238,85 € |
| 1.000 | 4,26421 € | 4.264,21 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |






