
A9CCA-1503F | |
|---|---|
DigiKey Part Number | A9CCA-1503F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1503F |
Description | FLEX CABLE - AFG15A/AF15/AFG15A |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 € | 12,07 € |
| 10 | 10,26100 € | 102,61 € |
| 25 | 9,61800 € | 240,45 € |
| 50 | 9,15920 € | 457,96 € |
| 100 | 8,72210 € | 872,21 € |
| 250 | 8,17636 € | 2.044,09 € |
| 500 | 7,78650 € | 3.893,25 € |
| 1.000 | 7,41534 € | 7.415,34 € |
| Unit Price without VAT: | 12,07000 € |
|---|---|
| Unit Price with VAT: | 14,36330 € |






