
A9CCA-1206F | |
|---|---|
DigiKey Part Number | A9CCA-1206F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1206F |
Description | FLEX CABLE - AFG12A/AF12/AFG12A |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,80000 € | 10,80 € |
| 10 | 9,18500 € | 91,85 € |
| 25 | 8,61000 € | 215,25 € |
| 50 | 8,19900 € | 409,95 € |
| 100 | 7,80770 € | 780,77 € |
| 250 | 7,31912 € | 1.829,78 € |
| 500 | 6,97014 € | 3.485,07 € |
| 1.000 | 6,63791 € | 6.637,91 € |
| Unit Price without VAT: | 10,80000 € |
|---|---|
| Unit Price with VAT: | 12,85200 € |






